Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $329.820 |
Price for:Each
Minimum: 1
Multiple: 1
$329.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No09-0A72.3142
Newark Part No.64AK6626
Technical Datasheet
Tool / Board ApplicationsOutdoor Keypad
Kit ContentsCAN IP67 Keypad, Panel, Washer, Power Supply, Adapter, Cables, Tools, Coupler, Symbol Insert
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
09-0A72.3142 is a 24V 09 series rugged CAN keypad design-in kit designed for E1 applications with functional safety and CAN bus integration. The robust control units with flexible illumination are ideally suited for use in heavy duty and special vehicle applications.
- Hardwired BASIC keypad with screw-in termination
- IP67 rated and CAN bus integration
- Electromechanical switching element
- Symbols in accordance with ISO 7000 standard
- Clip-in mounting
- Halo ring and symbol illumination can be configured independently
- Operating temperature range from -40 to +85°C
Contents
1 x keypad, 6 x retaining clip for 2mm panel, 12 x rubber washer, 4 x DIN9021 stainless A2 washer, 4 x nut, 1 x coupler, 10 x symbol insert, 1 x power supply, 1 x plug adapter, 1 x adapter cable keypad, 1 x mounting frame aluminium 2mm, 1 x insert tool.
Technical Specifications
Tool / Board Applications
Outdoor Keypad
Product Range
-
Kit Contents
CAN IP67 Keypad, Panel, Washer, Power Supply, Adapter, Cables, Tools, Coupler, Symbol Insert
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability