Print Page
26 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.050 |
Price for:Each
Minimum: 1
Multiple: 1
$17.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No10-2J09.1062
Newark Part No.82K8963
Product Range10 Series
Technical Datasheet
For Use WithEAO 41 Series Illuminated Pushbutton Switches
Product Range10 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 10-2J09.1062 is a red LED Bulb with T1-3/4 MG base. This HR version single LED is for use with EAO 41 series illuminated pushbutton switches.
- 330mcd Lumens intensity
- 12VAC/DC Operating voltage
- 7/14mA Operating current
Applications
Industrial
Technical Specifications
For Use With
EAO 41 Series Illuminated Pushbutton Switches
SVHC
No SVHC (17-Jan-2023)
Product Range
10 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

