Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $65.100 |
| 5+ | $63.480 |
| 10+ | $61.850 |
| 25+ | $58.590 |
Price for:Each
Minimum: 2
Multiple: 1
$130.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No14-132.025-1192X
Newark Part No.84F568
Product Range14 Series
Technical Datasheet
Product Range14 Series
Panel Cutout Diameter22.3mm
Contact Current Max5A
Contact ConfigurationDPST-NO, DPST-NC
Switch OperationMomentary
Pushbutton Actuator StyleRound
Contact Voltage DC Nom24V
Contact Current AC Max5A
Contact Voltage VAC250V
Contact Current DC Max2A
Contact Voltage VDC24V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Panel Cutout (H x W)-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 14-132.025-1192X is a double-pole double-throw (DPDT) illuminated Pushbutton Switch with a round actuator and solder terminals. The 14 series switch equipped with snap-action switching elements, momentary function and 2NC + 2NO contacts. It has gold-plated silver contacts and standard lenses are transparent with translucent diffuser.
- High quality switching
Applications
Industrial
Technical Specifications
Product Range
14 Series
Contact Current Max
5A
Switch Operation
Momentary
Contact Voltage DC Nom
24V
Contact Voltage VAC
250V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Panel Cutout Diameter
22.3mm
Contact Configuration
DPST-NO, DPST-NC
Pushbutton Actuator Style
Round
Contact Current AC Max
5A
Contact Current DC Max
2A
IP Rating
IP67
Switch Terminals
Solder Lug
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate