Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $123.940 |
5+ | $122.100 |
10+ | $120.250 |
25+ | $117.820 |
Price for:Each
Minimum: 2
Multiple: 1
$247.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No14-138.025K
Newark Part No.30B3872
Product Range14 Series
Technical Datasheet
Switch OperationOn-Off
Contact Configuration4PDT-2NO, DPDT-NC
Product Range14 Series
No. of Switch Positions2 Position
Switch Terminals-
Contact Current Max5A
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Angle of Throw90°
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Switch Operation
On-Off
Product Range
14 Series
Switch Terminals
-
Contact Voltage AC Nom
250V
Angle of Throw
90°
Contact Configuration
4PDT-2NO, DPDT-NC
No. of Switch Positions
2 Position
Contact Current Max
5A
Contact Voltage DC Nom
250V
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate