Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $101.580 |
| 5+ | $94.350 |
| 10+ | $88.020 |
Price for:Each
Minimum: 2
Multiple: 1
$203.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No14-141.025K
Newark Part No.30B3876
Product Range14 Series
Technical Datasheet
Switch OperationOn-(On)
Contact ConfigurationSPDT
Product Range14 Series
No. of Switch Positions2 Position
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Angle of Throw42°
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 14 series Illuminated Pushbutton combines the robust actuators of the series 04 with choice of either snap-action switching elements with gold-plated silver contacts for one changeover only. These pushbuttons have an IP67 proof front (temporary emersion) and can be immersed to a depth of one metre. The range includes pushbuttons, keylock switches and selector switches. These are mounted from the front through either 22.5mm diameter cut-out for raised or 30.5mm diameter for flush. The pushbuttons are secured to the panel by means of a fixing ring/nut and prevented from twisting by two screws.
- Lenses of transparent plastic or aluminium are available in various standard colours
Applications
Industrial
Technical Specifications
Switch Operation
On-(On)
Product Range
14 Series
Switch Terminals
Solder
Contact Voltage AC Nom
250V
Angle of Throw
42°
Contact Configuration
SPDT
No. of Switch Positions
2 Position
Contact Current Max
5A
Contact Voltage DC Nom
250V
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate