Print Page
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $5.620 |
Price for:Each
Minimum: 1
Multiple: 1
$5.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No19-279.015
Newark Part No.99F7015
Product Range19 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Panel Cutout Diameter8mm
Product Range19 Series
Contact ConfigurationSPST-NO
Switch OperationMaintained
Pushbutton Actuator StyleRound
Actuator / Cap Colour-
Contact Current AC Max800mA
Contact Current Max1A
Contact Voltage AC Nom50V
Contact Voltage VAC50V
Contact Current DC Max-
Contact Voltage DC Nom72V
Contact Voltage VDC-
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Panel Cutout (H x W)-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Pushbutton Switch Type
Standard
Product Range
19 Series
Switch Operation
Maintained
Actuator / Cap Colour
-
Contact Current Max
1A
Contact Voltage VAC
50V
Contact Voltage DC Nom
72V
IP Rating
IP40
Switch Terminals
Quick Connect
SVHC
No SVHC (17-Jan-2023)
Panel Cutout Diameter
8mm
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round
Contact Current AC Max
800mA
Contact Voltage AC Nom
50V
Contact Current DC Max
-
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability