Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.810 |
10+ | $1.810 |
Price for:Each
Minimum: 1
Multiple: 1
$1.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No19-951.4
Newark Part No.91B8332
Technical Datasheet
Indicator Lens ColourYellow
Lens Shape-
Mounting Hole Dia-
Accessory Type-
For Use With19 Series
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Indicator Lens Colour
Yellow
Mounting Hole Dia
-
For Use With
19 Series
SVHC
No SVHC (10-Jun-2022)
Lens Shape
-
Accessory Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability