Print Page
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.720 |
| 5+ | $4.390 |
| 10+ | $4.100 |
Price for:Each
Minimum: 1
Multiple: 1
$4.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No22-903.4
Newark Part No.07C8741
Product Range22 Series
Technical Datasheet
Lens ShapeRectangular
Switch Lens ColourYellow
Product Range22 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
22-903.4 is a 25.5mm x 17mm illuminative lens with flush lens shape.
- Plastic lens material (according to UL 94 HB)
- Yellow lens color
- For use with EAO 22 series switches
Technical Specifications
Lens Shape
Rectangular
Product Range
22 Series
Switch Lens Colour
Yellow
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability