Print Page
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.700 |
| 5+ | $6.200 |
| 10+ | $5.770 |
| 25+ | $5.280 |
| 50+ | $4.900 |
Price for:Each
Minimum: 1
Multiple: 1
$6.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No22-903.7
Newark Part No.23C1640
Product Range22 Series
Technical Datasheet
Lens ShapeRectangular
Switch Lens ColourTransparent
Product Range22 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
22-903.7 is a 25.5mm x 17mm illuminative lens with flush lens shape.
- Plastic lens material (according to UL 94 HB)
- Colorless lens color
- For use with EAO 22 series switches
Technical Specifications
Lens Shape
Rectangular
Product Range
22 Series
Switch Lens Colour
Transparent
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability