Print Page
46 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.470 |
Price for:Each
Minimum: 1
Multiple: 1
$11.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No22-925
Newark Part No.57K6645
Product Range22 Series
Technical Datasheet
Lens ShapeRectangular
Switch Lens Colour-
Product Range22 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 22-925 is a Protective Cover made of plastic with transparent optics. The cover is hinged, with means for sealing and the front panel is reduced by 2mm thickness. The cover can be used only with the flush front bezel. It is suitable for use with the EAO 22 series pushbutton switches.
- IP65 Front protection rating
Applications
Industrial
Technical Specifications
Lens Shape
Rectangular
Product Range
22 Series
Switch Lens Colour
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

