Print Page
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $48.350 |
5+ | $45.960 |
10+ | $45.010 |
25+ | $44.050 |
50+ | $43.100 |
100+ | $42.140 |
Price for:Each
Minimum: 1
Multiple: 1
$48.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No31-261.025
Newark Part No.50F8259
Product Range31 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range31 Series
Panel Cutout Diameter16mm
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMaintained
Contact Current Max5A
Pushbutton Actuator StyleRectangular
Actuator / Cap Colour-
Contact Current AC Max5A
Contact Voltage DC Nom250V
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination Color-
Panel Cutout (H x W)-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 31-261.025 is a single-pole single-throw illuminated Pushbutton Switch with soldering terminals, maintained action, 1NC+1NO contact type. The illuminated pushbutton is equipped with snap-action switching elements. Besides the standard contacts (gold-plated silver) silver contact for switching elements 2.8mm plug-in terminals can be supplied. All switch actuators are mounted from the front by pushing them through the mounting hole in the front panel.
- PA 6.6 Ultramide soldering terminal
- Polyetherimide, self-extinguishing actuator housing
- 3mm Actuating travel
- ≤5ms Rebound time
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
16mm
Switch Operation
Maintained
Pushbutton Actuator Style
Rectangular
Contact Current AC Max
5A
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
-
SVHC
No SVHC (17-Jan-2023)
Product Range
31 Series
Contact Configuration
SPST-NO, SPST-NC
Contact Current Max
5A
Actuator / Cap Colour
-
Contact Voltage DC Nom
250V
Contact Current DC Max
-
IP Rating
IP40
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability