Print Page
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $162.700 |
Price for:Each
Minimum: 1
Multiple: 1
$162.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 31-810.005 is a Buzzer System with solder terminals, polyetherimide case and black plastic front cap. This buzzer system is suitable for use with EAO 31-series pushbutton switches. This is an electronic non-contacting buzzer with IC oscillator switching system. Volume variable with a 1MΩ potentiometer or corresponding fixed resistor. Depending on how terminals are connected, the buzzer can operate with a continuous tone a(-) b(+) or with intermittent tone a(+) b(-).
- IP40 Protection rating
- 88dB(A) ±8dB at a distance of 0.1m sound pressure
Applications
Security
Technical Specifications
Accessory Type
Buzzer System
Product Range
31 Series
For Use With
31 Series Pushbutton Switches
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate