Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2.760 |
Price for:Each
Minimum: 1
Multiple: 1
$2.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No31-901.3
Newark Part No.98F9202
Product Range31 Series
Technical Datasheet
Lens ShapeRectangular
Switch Lens ColourOrange
Product Range31 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Illuminative plastic lens
- Translucent lens optics, orange lens color
- Flat lens profile
- Dimension is 0.60 x 0.84inch
Notes
Not recommended for film insert.
Technical Specifications
Lens Shape
Rectangular
Product Range
31 Series
Switch Lens Colour
Orange
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability