Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3.580 |
| 10+ | $3.450 |
| 25+ | $3.270 |
| 50+ | $3.170 |
| 100+ | $2.960 |
| 250+ | $2.860 |
| 500+ | $2.800 |
| 1000+ | $2.640 |
Price for:Each
Minimum: 1
Multiple: 1
$3.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No31-901.4
Newark Part No.16C7429
Product Range31 Series
Technical Datasheet
Lens ShapeRectangular
Switch Lens ColourYellow
Product Range31 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 31-901.4 is a yellow translucent illuminative plastic Lens for use with the 31 series pushbutton switches. The lens is made of polymethyl methacrylate.
- Illuminative plastic lens
- Flat lens profile
- Yellow ribbed lens color
- Dimension is 0.60 x 0.84inch
Notes
Not suitable for film insertion.
Technical Specifications
Lens Shape
Rectangular
Product Range
31 Series
Switch Lens Colour
Yellow
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability