Print Page
22 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.420 |
Price for:Each
Minimum: 1
Multiple: 1
$4.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No31-901.6
Newark Part No.90B8745
Product Range31 Series
Technical Datasheet
Lens ShapeRectangular
Switch Lens ColourBlue
Product Range31 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 31-901.6 is a blue translucent illuminative plastic Lens for use with the 31 series pushbutton switch. The lens is made of polymethyl methacrylate.
- Illuminative plastic lens
- Translucent lens optics, blue lens color
- Flat lens profile
- Dimension is 0.60 x 0.84inch
Notes
Not recommended for film insert.
Technical Specifications
Lens Shape
Rectangular
Product Range
31 Series
Switch Lens Colour
Blue
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

