Print Page
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.730 |
| 10+ | $3.660 |
| 25+ | $3.580 |
Price for:Each
Minimum: 1
Multiple: 1
$3.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Illuminative plastic lens
- Translucent lens optics
- Blue lens color
- Flat pressure hood shape lens profile
- Ø 0.62inch dimension
Notes
Not recommended for film insert.
Technical Specifications
Lens Shape
Round
Product Range
31 Series
Switch Lens Colour
Blue
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability