Print Page
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.710 | $0.777 |
Price for:Each
Minimum: 1
Multiple: 1
$0.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 31-951.2 is a red flat square illuminative Translucent Lens made of plastic. It is for use with EAO 31 series switches.
- Illuminative plastic lens
- Translucent lens optics, red lens color
- Flat lens profile
- Dimension is 0.60 x 0.60inch
Notes
Not suitable for film insertion.
Technical Specifications
Lens Shape
Square
Product Range
31 Series
Switch Lens Colour
Red
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability