Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
10+ | $87.660 |
25+ | $83.610 |
50+ | $79.540 |
Price for:Each
Minimum: 10
Multiple: 1
$876.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No45-190H.2000.111.101
Newark Part No.98Y4523
Product Range45 Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST-NO
Product Range45 Series
No. of Switch Positions2 Position
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage AC Nom500V
Contact Voltage DC Nom500V
Angle of Throw90°
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 45-190H.2000.111.101 from EAO is a Keylock switch. This actuator is intuitive to operate, provide distinctive tactile feedback, has a long service life of up to 1 million switching cycles and high front protection (up to IP69K). It is used to prevent erroneous or unauthorised operations.
- 2 positions, maintained function, key release (L-R)
- Metal housing, Ronis T254 lock system
- 1NO contacts, on-off function, 90grad (V-pos) switching angle
- Screw terminal and front mounting
- IP66, IP67, IP69K environmental rating
- UL, CSA, VDE, CCC, CE certified
- AC/DC voltage is 500V and switching current is 10A
- Contact material is silver
- 1000000 switching cycles
Applications
Industrial
Technical Specifications
Switch Operation
On-Off
Product Range
45 Series
Switch Terminals
Screw
Contact Voltage AC Nom
500V
Angle of Throw
90°
Contact Configuration
SPST-NO
No. of Switch Positions
2 Position
Contact Current Max
10A
Contact Voltage DC Nom
500V
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate