Print Page
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.803 |
10+ | $0.803 |
25+ | $0.803 |
50+ | $0.803 |
100+ | $0.803 |
250+ | $0.803 |
500+ | $0.803 |
1000+ | $0.803 |
Price for:Each
Minimum: 1
Multiple: 1
$0.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
46-2M00.1000.000 is a plastic holder. Complies with standards such as CSA C22-2, IEC EN 60947-1, IEC EN 60947-5-1, UL508.
- Grey color, +25°C-97%RH /+45°C-93%RH (IEC-EN60068-2-30) climate resistance
- 7016 RAL color
- Dimension is 1.4960inch x 1.1811inch
- Operating temperature range from -25°C to + 55°C
Technical Specifications
For Use With
EAO 46 Series Selector Switches
Product Range
46 Series
Accessory Type
Holder
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability