Print Page
5 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.210 |
Price for:Each
Minimum: 1
Multiple: 1
$6.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No46-576.1111
Newark Part No.03AM3591
Product Range46 Series
Technical Datasheet
For Use WithEAO 46 Series Switches
Product Range46 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
46-576.1111 is a manual locking ring wrench.
- Black color
- Dimension is Ø 1.1811inch x 4.9212inch
Technical Specifications
For Use With
EAO 46 Series Switches
SVHC
No SVHC (10-Jun-2022)
Product Range
46 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

