Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.850 |
5+ | $7.850 |
10+ | $7.850 |
25+ | $7.850 |
50+ | $7.850 |
Price for:Each
Minimum: 1
Multiple: 1
$7.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No51-030.005
Newark Part No.30B4242
Technical Datasheet
Lamp Base Type-
Mounting Hole Dia16mm
Current Rating5A
Supply Voltage250V
Lens Shape-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 51-030.005 is an Indicator Actuator with solder terminals and Ø18mm round-shaped front.
- Raised design
- IP65 Protection rating (front)
Applications
Signalling
Technical Specifications
Lamp Base Type
-
Current Rating
5A
Lens Shape
-
SVHC
No SVHC (17-Jan-2023)
Mounting Hole Dia
16mm
Supply Voltage
250V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability