Print Page
22 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.470 |
| 5+ | $37.770 |
| 10+ | $36.070 |
Price for:Each
Minimum: 1
Multiple: 1
$39.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No51-121.025
Newark Part No.66F9706
Product Range51 Series
Technical Datasheet
Product Range51 Series
Pushbutton Switch TypeStandard
Panel Cutout Diameter16.2mm
Contact ConfigurationSPST-NO, SPST-NC
Contact Current Max5A
Switch OperationMomentary
Pushbutton Actuator StyleRectangular
Actuator / Cap Colour-
Contact Current AC Max5A
Contact Voltage DC Nom250V
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination Color-
Panel Cutout (H x W)-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 51-121.025 is a single-pole double-throw illuminated Pushbutton Switch with solder terminals, momentary action, snap-action, 1NO/1NC contact type and gold-plated silver contacts. All standard lenses are transparent with translucent white diffusers.
- Raised mounting into 16mm cut out
- Illumination using midget-grooved T-1-1/3 lamps or single chip LEDs
Applications
Industrial
Technical Specifications
Product Range
51 Series
Panel Cutout Diameter
16.2mm
Contact Current Max
5A
Pushbutton Actuator Style
Rectangular
Contact Current AC Max
5A
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
-
SVHC
No SVHC (17-Jan-2023)
Pushbutton Switch Type
Standard
Contact Configuration
SPST-NO, SPST-NC
Switch Operation
Momentary
Actuator / Cap Colour
-
Contact Voltage DC Nom
250V
Contact Current DC Max
-
IP Rating
IP65
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability