Print Page
40 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $51.620 |
| 5+ | $48.030 |
| 10+ | $44.890 |
Price for:Each
Minimum: 1
Multiple: 1
$51.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No51-252.026
Newark Part No.72T0262
Product Range51 Series
Technical Datasheet
Contact ConfigurationDPST-NC
Switch OperationOn
Switch TerminalsQuick Connect, Solder
Contact Current Max5A
Contact Voltage AC Nom42V
Contact Voltage DC Nom42V
Pushbutton Actuator StyleRound
IP RatingIP65
Product Range51 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 51-252.026 is a DPST Stop Switch with maintained switching action. It has opaque red mushroom shape plastic operator and gold contacts.
- Low-level element switching system
- IP65 Protection rating
Applications
Industrial
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Quick Connect, Solder
Contact Voltage AC Nom
42V
Pushbutton Actuator Style
Round
Product Range
51 Series
Switch Operation
On
Contact Current Max
5A
Contact Voltage DC Nom
42V
IP Rating
IP65
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability