Print Page
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $37.760 |
Price for:Each
Minimum: 1
Multiple: 1
$37.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No51-252.0268
Newark Part No.99Y0658
Product Range51 Series
Technical Datasheet
Contact ConfigurationDPST-NC
Switch OperationTwist Release
Switch TerminalsPC Pin
Contact Current Max100mA
Contact Voltage AC Nom42V
Contact Voltage DC Nom42V
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product Range51 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
PC Pin
Contact Voltage AC Nom
42V
Pushbutton Actuator Style
Mushroom
Product Range
51 Series
Switch Operation
Twist Release
Contact Current Max
100mA
Contact Voltage DC Nom
42V
IP Rating
IP65
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability