Print Page
620 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $28.410 |
| 5+ | $28.410 |
| 10+ | $28.410 |
Price for:Each
Minimum: 1
Multiple: 1
$28.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No51-253.022
Newark Part No.72T0263
Product Range51 Series
Technical Datasheet
Contact ConfigurationSPST-NC, SPST-NO
Switch OperationOn
Switch TerminalsQuick Connect, Solder
Contact Current Max5A
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Pushbutton Actuator StyleRound
IP RatingIP65
Product Range51 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 51-253.022 is a maintained Stop Switch with gold-plated contact, red plastic lens, mushroom lens profile, opaque lens optics and 1NC+1NO contact type. Snap-action switching element.
- Stop switch function
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NC, SPST-NO
Switch Terminals
Quick Connect, Solder
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Round
Product Range
51 Series
Switch Operation
On
Contact Current Max
5A
Contact Voltage DC Nom
250V
IP Rating
IP65
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate