Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.050 |
| 5+ | $40.910 |
| 10+ | $38.170 |
Price for:Each
Minimum: 2
Multiple: 1
$88.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No51-253.026
Newark Part No.72T0264
Product Range51 Series
Technical Datasheet
Contact ConfigurationSPST-NC, SPST-NO
Switch OperationOn
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage AC Nom42V
Contact Voltage DC Nom42V
Pushbutton Actuator StyleRound
IP RatingIP65
Product Range51 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 51-253.026 is an Emergency-stop Switch with a round actuator and universal terminal. The 51 series switch equipped with low level switching elements, maintained function and 1NC + 1NO contacts. It has gold-plated contacts. The universal terminals permit these units to be mounted on printed circuit boards (PCB).
- Raised mounting design
- Plastic red lens
- 2.0 x 0.5mm Terminals
Applications
Motor Drive & Control, Industrial
Technical Specifications
Contact Configuration
SPST-NC, SPST-NO
Switch Terminals
Solder
Contact Voltage AC Nom
42V
Pushbutton Actuator Style
Round
Product Range
51 Series
Switch Operation
On
Contact Current Max
5A
Contact Voltage DC Nom
42V
IP Rating
IP65
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability