Print Page
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $83.780 |
| 5+ | $77.820 |
| 10+ | $72.600 |
Price for:Each
Minimum: 1
Multiple: 1
$83.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No51-255.022D
Newark Part No.30B4405
Product Range51 Series
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationSPDT-1NO, SPDT-NC
Product Range51 Series
No. of Switch Positions2 Position
Switch TerminalsQuick Connect
Contact Current Max5A
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Angle of Throw90°
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 51 series Illuminated Pushbutton switch with hose-proof front (IP65) can be supplied with snap-action or low-level switching elements. The equipment (switches) for raised mounting are protected against accidental operation by the extended sides of the bezel. Flush mounting equipment excels with best available agronomy and low down height. To supplement the range of illuminated pushbuttons, it can offer a hose-proof safety keylock switch with various lock numbers.
Applications
Industrial
Technical Specifications
Switch Operation
Off-On
Product Range
51 Series
Switch Terminals
Quick Connect
Contact Voltage AC Nom
250V
Angle of Throw
90°
Contact Configuration
SPDT-1NO, SPDT-NC
No. of Switch Positions
2 Position
Contact Current Max
5A
Contact Voltage DC Nom
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate