Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $96.450 |
5+ | $91.690 |
10+ | $86.920 |
Price for:Each
Minimum: 2
Multiple: 1
$192.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No51-296.025D
Newark Part No.30B4453
Technical Datasheet
Switch Operation-
Contact ConfigurationSPDT-1NO, SPDT-NC
Product Range-
No. of Switch Positions2 Position
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Angle of Throw90°
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 51-296.025D is a single-pole double-throw (SPDT) 2NO-2NC snap-action Keylock Switch with solder terminals and gold-plated over silver contacts.
- IP65 Protection rating
Applications
Industrial
Technical Specifications
Switch Operation
-
Product Range
-
Switch Terminals
Solder
Contact Voltage AC Nom
250V
Angle of Throw
90°
Contact Configuration
SPDT-1NO, SPDT-NC
No. of Switch Positions
2 Position
Contact Current Max
5A
Contact Voltage DC Nom
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate