Print Page
21 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.250 |
| 5+ | $26.300 |
| 10+ | $24.580 |
Price for:Each
Minimum: 1
Multiple: 1
$28.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No51-425.036
Newark Part No.66F9705
Product Range51 Series
Technical Datasheet
Product Range51 Series
Pushbutton Switch TypeStandard
Panel Cutout Diameter16.2mm
Contact ConfigurationSPST-NO
Contact Current Max100mA
Switch OperationMomentary
Contact Voltage AC Nom42V
Pushbutton Actuator StyleRectangular
Actuator / Cap Colour-
Contact Voltage DC Nom42V
Contact Current AC Max100mA
Contact Voltage VAC42V
Contact Current DC Max100mA
Contact Voltage VDC42V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsPC Pin
Illumination Color-
Panel Cutout (H x W)-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 51-425.036 is a single-pole single-throw (SPST) illuminated Pushbutton Switch with a polyetherimide rectangular actuator and universal terminal. The 51 series switch equipped with low level switching elements, momentary function and 1NO contact. It has gold-plated contact. The universal terminals permit these units to be mounted on printed circuit boards (PCB).
- Raised mounting design
- Extremely short rebound time and stable contact resistance
- 2.0 x 0.5mm Terminals
Applications
Motor Drive & Control, Industrial
Technical Specifications
Product Range
51 Series
Panel Cutout Diameter
16.2mm
Contact Current Max
100mA
Contact Voltage AC Nom
42V
Actuator / Cap Colour
-
Contact Current AC Max
100mA
Contact Current DC Max
100mA
IP Rating
IP65
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Pushbutton Switch Type
Standard
Contact Configuration
SPST-NO
Switch Operation
Momentary
Pushbutton Actuator Style
Rectangular
Contact Voltage DC Nom
42V
Contact Voltage VAC
42V
Contact Voltage VDC
42V
Switch Mounting
Panel Mount
Illumination Color
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability