Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $69.270 |
Price for:Each
Minimum: 2
Multiple: 1
$138.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No51-438.036D
Newark Part No.30B4570
Product Range51 Series
Technical Datasheet
Switch OperationOff-(On)
Contact ConfigurationDPST-1NO, SPST-NC
Product Range51 Series
No. of Switch Positions2 Position
Switch TerminalsSolder
Contact Current Max100mA
Contact Voltage AC Nom42V
Contact Voltage DC Nom42V
Angle of Throw42°
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 51 series Illuminated Pushbutton switch with hose-proof front (IP65) can be supplied with snap-action or low-level switching elements. The equipment (switches) for raised mounting are protected against accidental operation by the extended sides of the bezel. Flush mounting equipment excels with best available agronomy and low down height. To supplement the range of illuminated pushbuttons, it can offer a hose-proof safety keylock switch with various lock numbers.
Applications
Industrial
Technical Specifications
Switch Operation
Off-(On)
Product Range
51 Series
Switch Terminals
Solder
Contact Voltage AC Nom
42V
Angle of Throw
42°
Contact Configuration
DPST-1NO, SPST-NC
No. of Switch Positions
2 Position
Contact Current Max
100mA
Contact Voltage DC Nom
42V
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate