Print Page
39 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.810 |
| 10+ | $3.310 |
Price for:Each
Minimum: 1
Multiple: 1
$3.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No51-903.6
Newark Part No.66F9716
Product Range51 Series
Technical Datasheet
Lens ShapeRectangular
Switch Lens ColourBlue
Product Range51 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 51-903.6 is a transparent blue Rectangular Front Lens made of plastic. This flush illuminative flat illuminative lens is suitable for use with EAO 51 series pushbutton switches.
- Illuminative, raised design, plastic lens
- Transparent lens optics
- Blue lens
- Flat lens profile
- Dimension is 0.60 x 0.84inch
Technical Specifications
Lens Shape
Rectangular
Product Range
51 Series
Switch Lens Colour
Blue
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability