Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.470 |
| 5+ | $41.290 |
| 10+ | $38.510 |
Price for:Each
Minimum: 2
Multiple: 1
$88.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No51-972.F22
Newark Part No.92Y1826
Product Range51 Series
Technical Datasheet
Switch TerminalsQuick Connect
No. of Poles2 Pole
Contact Current Max5A
Contact Voltage AC Max250V
For Use With-
Contact Voltage DC Max-
Product Range51 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Switch Terminals
Quick Connect
Contact Current Max
5A
For Use With
-
Product Range
51 Series
No. of Poles
2 Pole
Contact Voltage AC Max
250V
Contact Voltage DC Max
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate