Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.060 |
Price for:Each
Minimum: 5
Multiple: 1
$105.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No61-8574.22
Newark Part No.83H3353
Product Range61 Series
Technical Datasheet
Switch TerminalsSolder
No. of Poles1 Pole
Contact Current Max5A
Contact Voltage AC Max250V
For Use WithEAO 61 Series Keylock & Selector Switches
Contact Voltage DC Max250V
Product Range61 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Switch Terminals
Solder
Contact Current Max
5A
For Use With
EAO 61 Series Keylock & Selector Switches
Product Range
61 Series
No. of Poles
1 Pole
Contact Voltage AC Max
250V
Contact Voltage DC Max
250V
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate

