Print Page
22 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.950 |
| 10+ | $3.450 |
Price for:Each
Minimum: 1
Multiple: 1
$3.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No61-9331.6
Newark Part No.23C8003
Product Range61 Series
Technical Datasheet
Lens ShapeRectangular
Switch Lens ColourBlue
Product Range61 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 61-9331.6 is a blue mat flat rectangular illuminative Translucent Lens made of plastic. This raised-mount lens is for use with EAO 61 series switches.
Applications
Industrial
Technical Specifications
Lens Shape
Rectangular
Product Range
61 Series
Switch Lens Colour
Blue
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability