Print Page
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.910 |
| 10+ | $3.430 |
Price for:Each
Minimum: 1
Multiple: 1
$3.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No61-9331.7
Newark Part No.23C8005
Product Range61 Series
Technical Datasheet
Lens ShapeRectangular
Switch Lens ColourWhite
Product Range61 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 61-9331.7 is a clear color mat illuminative Flat Rectangular Lens with transparent optics, made of plastic. The lens is available with translucent diffuser. It is suitable for use with the raised, rectangular indicator and pushbutton bodies.
Applications
Industrial
Technical Specifications
Lens Shape
Rectangular
Product Range
61 Series
Switch Lens Colour
White
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability