Print Page
2,074 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.160 |
| 5+ | $6.510 |
| 10+ | $6.260 |
Price for:Each
Minimum: 1
Multiple: 1
$7.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 61-9642.5 is a green illuminative Round Flat Lens with transparent optics, made of plastic. The lens is available with translucent diffuser. It is suitable for use with the flush mount, round indicator and pushbutton bodies.
Applications
Industrial
Technical Specifications
Lens Shape
Round
Product Range
61 Series
Switch Lens Colour
Green
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

