Print Page
40 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.440 |
| 10+ | $3.950 |
| 25+ | $3.630 |
| 50+ | $3.530 |
| 100+ | $3.430 |
Price for:Each
Minimum: 1
Multiple: 1
$4.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No61-9681.7
Newark Part No.13C3191
Product Range61 Series
Technical Datasheet
Lens ShapeRectangular
Switch Lens ColourTransparent
Product Range61 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 61-9681.7 is a transparent mat flat rectangular illuminative Translucent Lens made of plastic. This flush-mount lens is for use with EAO 61 series pushbutton switches.
Applications
Industrial
Technical Specifications
Lens Shape
Rectangular
Product Range
61 Series
Switch Lens Colour
Transparent
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability