Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $14.270 |
Price for:Each
Minimum: 2
Multiple: 1
$28.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No704.905.3
Newark Part No.19C6730
Technical Datasheet
Switch TerminalsQuick Connect
No. of Poles2 Pole
Contact Current Max10A
Contact Voltage AC Max500V
For Use With04 Series Switches
Contact Voltage DC Max110V
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 704.905.3 is a double-pole Switching Element with Au-Cu 2NO contacts, snap-action switching function and 6.3mm plug-in terminals. The switching element is suitable for use with the 04 series pushbutton switch.
Applications
Industrial
Technical Specifications
Switch Terminals
Quick Connect
Contact Current Max
10A
For Use With
04 Series Switches
Product Range
-
No. of Poles
2 Pole
Contact Voltage AC Max
500V
Contact Voltage DC Max
110V
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability