Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $207.640 |
Price for:Each
Minimum: 2
Multiple: 1
$415.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No73-00002.2
Newark Part No.69AC4532
Product Range84 Series
Technical Datasheet
Contact Configuration-
No. of Positions1 Position
Approvals / Standards-
IP RatingIP67
Switch CasePBT (Polybutylene Terephthalate)
Product Range84 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
EAO Smart Box is a simple and customisable “snap-on, plug & play” solution for operator devices in industrial environments that can include on / off, up / down or emergency stop functions in CNC machines or semiconductor production. Alongside a broad standard range, customised solutions are also available to meet the needs of the user
Applications
Automation & Process Control
Technical Specifications
Contact Configuration
-
Approvals / Standards
-
Switch Case
PBT (Polybutylene Terephthalate)
SVHC
No SVHC (17-Jan-2023)
No. of Positions
1 Position
IP Rating
IP67
Product Range
84 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability