Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.640 |
| 5+ | $29.590 |
| 10+ | $28.530 |
| 25+ | $26.680 |
Price for:Each
Minimum: 2
Multiple: 1
$61.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No82-4151.02A4
Newark Part No.33AC4162
Product Range82 Series
Technical Datasheet
LED ColorRed, Green
Mounting Hole Dia16mm
Forward Current / ColorR 7mA, G 7mA
Operating Voltage / ColorR 24V, G 24V
Luminous Intensity / Color-
IP / NEMA RatingIP65, IP67
Product Range82 Series
MSL-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 82-4151.02A4 from EAO is a 16mm series 82 stainless-steel indicator switch. The series 82 offers switches that are both resistant to vandalism and visually attractive in for use in harsh environments. Typical applications include ticketing and vending machines in exposed public areas, machinery and factory equipment in industrial, elevators and people movers in lifting and moving, access control and security systems in building management, audio, video equipment and medical equipment.
- 18mm front dimension
- Round front shape, flush front ring shape
- 24VDC operating voltage, 7mA operation current
- Flat profile opaque lens optics, long service life > one million cycles of operation
- Illuminative lens illumination
- IP 65, IP 67 front protection
- Ring with LED bi-colour red/green illumination
- Solder terminal connection method
Applications
Industrial, Commercial, Automation & Process Control, LED Lighting
Technical Specifications
LED Color
Red, Green
Forward Current / Color
R 7mA, G 7mA
Luminous Intensity / Color
-
Product Range
82 Series
SVHC
No SVHC (17-Jan-2023)
Mounting Hole Dia
16mm
Operating Voltage / Color
R 24V, G 24V
IP / NEMA Rating
IP65, IP67
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate