Print Page
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.890 |
| 5+ | $9.890 |
| 10+ | $9.890 |
Price for:Each
Minimum: 1
Multiple: 1
$9.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No82-5152.01A4
Newark Part No.33AC4187
Product Range82 Series
Technical Datasheet
LED ColorRed, Green
Mounting Hole Dia19mm
Forward Current / ColorR 7mA, G 7mA
Operating Voltage / ColorR 24V, G 24V
Luminous Intensity / Color-
IP / NEMA RatingIP65, IP67
Product Range82 Series
MSL-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
LED Color
Red, Green
Forward Current / Color
R 7mA, G 7mA
Luminous Intensity / Color
-
Product Range
82 Series
SVHC
No SVHC (17-Jan-2023)
Mounting Hole Dia
19mm
Operating Voltage / Color
R 24V, G 24V
IP / NEMA Rating
IP65, IP67
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability