New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Anti Vandal Switches
                      5. Standard Anti Vandal Switches
                      Print Page

                      82-5152.1114

                      Vandal Resistant Switch, 24 V LED, 82 Series, 19 mm, SPDT, Momentary, Round Flush Flat, Natural

                      Date/Lot Code

                      EAO 82-5152.1114
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEAO
                      Manufacturer Part No82-5152.1114
                      Newark Part No.84AC4007
                      Product Range82 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$20.080
                      5+$20.080
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $20.08
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEAO
                      Manufacturer Part No82-5152.1114
                      Newark Part No.84AC4007
                      Product Range82 Series
                      Technical Datasheet

                      Data Sheet

                      Product Range82 Series
                      Panel Cutout Diameter19mm
                      Contact ConfigurationSPDT
                      Switch OperationMomentary
                      Pushbutton Actuator StyleRound Flush Flat
                      Actuator / Cap ColourNatural
                      Contact Current AC Max3A
                      Contact Voltage VAC240V
                      Contact Current DC Max3A
                      Contact Voltage VDC240V
                      IP RatingIP65, IP67
                      Switch MountingPanel Mount
                      Switch TerminalsScrew
                      Illumination ColorRed
                      Panel Cutout (H x W)-
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      82-5152.1114 is an 82 series optimal pushbutton for vandal-resistant, stylish HMI controls used in harsh industrial environments, public areas and access control. This series is resistant to vandalism and sealed for use in harsh environments. This innovatively designed switch series is protected according to IK10 impact resistance and IP65/IP67 sealing requirements, which makes it ideally suited for exposed public use and industrial applications. It is ideal for ticketing and vending machines, machinery and factory equipment, food and beverage, elevators and people movers, access control and security systems, audio and video equipment, medical equipment, heavy duty and special vehicles buses and coaches and marine applications. It is approved by CE, CB, UL, C UL, CCC.

                      • Robust and attractive
                      • Excellent tactile feedback
                      • Long service life of <gt/>1 million cycles of operation
                      • 240VAC/DC maximum switching operating voltage, 17VAC/DC minimum switching operating voltage
                      • 3A AC/DC maximum switching operating current, 50mA AC/DC minimum switching operating current
                      • Operating temperature range from -30°C to +70°C
                      • 19mm diameter, stainless steel material
                      • Flush/flat bezel/lens
                      • Screw connection/silver SE contacts, momentary switching action
                      • Ring illumination, red color LED, 24VAC/DC LED voltage

                      Technical Specifications

                      Product Range

                      82 Series

                      Contact Configuration

                      SPDT

                      Pushbutton Actuator Style

                      Round Flush Flat

                      Contact Current AC Max

                      3A

                      Contact Current DC Max

                      3A

                      IP Rating

                      IP65, IP67

                      Switch Terminals

                      Screw

                      Panel Cutout (H x W)

                      -

                      Panel Cutout Diameter

                      19mm

                      Switch Operation

                      Momentary

                      Actuator / Cap Colour

                      Natural

                      Contact Voltage VAC

                      240V

                      Contact Voltage VDC

                      240V

                      Switch Mounting

                      Panel Mount

                      Illumination Color

                      Red

                      SVHC

                      No SVHC (10-Jun-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.