Print Page
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $63.760 |
Price for:Each
Minimum: 1
Multiple: 1
$63.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No82-6657.2154
Newark Part No.32AK4093
Product Range82 Series
Technical Datasheet
Product Range82 Series
Panel Cutout Diameter22mm
Contact ConfigurationSPDT
Switch OperationMaintained
Pushbutton Actuator StyleRound Flush
Actuator / Cap ColourNatural
Contact Current AC Max600mA
Contact Voltage VAC35V
Contact Current DC Max1A
Contact Voltage VDC35V
IP RatingIP65, IP67
Switch MountingPanel Mount
Switch TerminalsM12 Connector
Illumination ColorWhite
Panel Cutout (H x W)-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
82 Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Round Flush
Contact Current AC Max
600mA
Contact Current DC Max
1A
IP Rating
IP65, IP67
Switch Terminals
M12 Connector
Panel Cutout (H x W)
-
Panel Cutout Diameter
22mm
Switch Operation
Maintained
Actuator / Cap Colour
Natural
Contact Voltage VAC
35V
Contact Voltage VDC
35V
Switch Mounting
Panel Mount
Illumination Color
White
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability