Need more?
Quantity | Price |
---|---|
1+ | $53.420 |
Product Information
Product Overview
82-665A.1124 is an 82 series optimal pushbutton for vandal-resistant, stylish HMI controls used in harsh industrial environments, public areas and access control. This series is resistant to vandalism and sealed for use in harsh environments. This innovatively designed switch series is protected according to IK10 impact resistance and IP65/IP67 sealing requirements, which makes it ideally suited for exposed public use and industrial applications. It is ideal for ticketing and vending machines, machinery and factory equipment, food and beverage, elevators and people movers, access control and security systems, audio and video equipment, medical equipment, heavy duty and special vehicles buses and coaches and marine applications. It is approved by CE, CB, UL, C UL, CCC.
- Robust and attractive
- Excellent tactile feedback
- Long service life of <gt/>1 million cycles of operation
- 35V switching voltage
- 0.6A switching current
- Operating temperature range from -30°C to +70°C
- 22mm diameter
- Flush/flat bezel/lens
- Cable with M12 connector-180° connection, silver SE contacts, momentary switching action
- Ring illumination, blue LED color, 24VAC/DC LED voltage
Technical Specifications
82 Series
SPDT
Round Flush Flat
600mA
600mA
IP65, IP67
Cable with 5 Pin M12 Connector
-
22mm
Momentary
Natural
35V
35V
Panel Mount
Blue
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate