Print Page
1 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $66.030 |
| 5+ | $64.560 |
| 10+ | $63.080 |
| 25+ | $61.300 |
Price for:Each
Minimum: 1
Multiple: 1
$66.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No84-5320.0040
Newark Part No.23AJ4542
Product Range84 Series
Technical Datasheet
Contact ConfigurationSPST-NC
Switch OperationTwist to Release
Switch TerminalsCable
Contact Current Max3A
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Pushbutton Actuator StyleRound
IP RatingIP65, IP66, IP67
Product Range84 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Contact Configuration
SPST-NC
Switch Terminals
Cable
Contact Voltage AC Nom
120V
Pushbutton Actuator Style
Round
Product Range
84 Series
Switch Operation
Twist to Release
Contact Current Max
3A
Contact Voltage DC Nom
-
IP Rating
IP65, IP66, IP67
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

