Print Page
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $70.340 |
5+ | $65.760 |
10+ | $61.170 |
25+ | $57.800 |
50+ | $55.350 |
100+ | $53.000 |
Price for:Each
Minimum: 1
Multiple: 1
$70.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No84-6241.2B20
Newark Part No.21AM0343
Product Range84 Series
Technical Datasheet
Contact ConfigurationDPST-NC
Switch OperationTwist to Release
Switch TerminalsQuick Connect
Contact Current Max3A
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP65, IP66, IP67
Product Range84 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Quick Connect
Contact Voltage AC Nom
120V
Pushbutton Actuator Style
Mushroom
Product Range
84 Series
Switch Operation
Twist to Release
Contact Current Max
3A
Contact Voltage DC Nom
-
IP Rating
IP65, IP66, IP67
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability