Print Page
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $68.430 |
| 5+ | $66.160 |
| 10+ | $63.890 |
| 25+ | $62.020 |
| 50+ | $60.800 |
| 100+ | $59.620 |
Price for:Each
Minimum: 1
Multiple: 1
$68.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No84-6840.0040
Newark Part No.85AK5414
Product Range84 Series
Technical Datasheet
Contact ConfigurationDPST-NC
Switch OperationOn-Off
Switch TerminalsCable
Contact Current Max5A
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Pushbutton Actuator StyleMushroom
IP Rating-
Product Range84 Series
SVHCNo SVHC (10-Jun-2022)
Alternatives for 84-6840.0040
1 Product Found
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Cable
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Mushroom
Product Range
84 Series
Switch Operation
On-Off
Contact Current Max
5A
Contact Voltage DC Nom
250V
IP Rating
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability