Print Page
Product Information
ManufacturerEAO
Manufacturer Part No84-8512.4620
Newark Part No.35C1208
Product Range84 Series
Technical Datasheet
Switch TerminalsQuick Connect
No. of Poles1 Pole
Contact Current Max3A
Contact Voltage AC Max240V
For Use With84 Series Emergency Stop Switches
Contact Voltage DC Max-
Product Range84 Series
SVHCTo Be Advised
Technical Specifications
Switch Terminals
Quick Connect
Contact Current Max
3A
For Use With
84 Series Emergency Stop Switches
Product Range
84 Series
No. of Poles
1 Pole
Contact Voltage AC Max
240V
Contact Voltage DC Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

