Print Page
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.030 |
5+ | $5.030 |
10+ | $5.030 |
25+ | $5.030 |
50+ | $5.030 |
100+ | $5.030 |
250+ | $5.030 |
Price for:Each
Minimum: 1
Multiple: 1
$5.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
84-902B is a Ø 50mm E-stop protective shroud.
- Yellow color, IP65 IP front protection
- Plastic material
- For use with EAO 84 series switches
- EMERGENCY STOP marking
Technical Specifications
Product Range
84 Series
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability