New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Industrial Pushbutton Switches
                      Print Page

                      96-323.837

                      Industrial Pushbutton Switch, 96 Series, SPDT, Square

                      Date/Lot Code

                      EAO 96-323.837
                      EAO 96-323.837
                      EAO 96-323.837
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEAO
                      Manufacturer Part No96-323.837
                      Newark Part No.98F5481
                      Product Range96 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      62 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$8.320
                      5+$7.660
                      10+$7.330
                      25+$6.670
                      50+$6.470
                      100+$6.260
                      250+$5.430
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8.32
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEAO
                      Manufacturer Part No96-323.837
                      Newark Part No.98F5481
                      Product Range96 Series
                      Technical Datasheet

                      Data Sheet

                      Pushbutton Switch TypeStandard
                      Product Range96 Series
                      Panel Cutout Diameter-
                      Contact ConfigurationSPDT
                      Switch Operation-
                      Contact Current Max100mA
                      Pushbutton Actuator StyleSquare
                      Actuator / Cap Colour-
                      Contact Current AC Max100mA
                      Contact Voltage VAC42V
                      Contact Current DC Max100mA
                      Contact Voltage VDC42V
                      IP RatingIP67
                      Switch MountingPanel Mount
                      Switch TerminalsPC Pin
                      Illumination Color-
                      Panel Cutout (H x W)-
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      The 96-323-837 is a single-pole double-throw (SPDT) illuminated Pushbutton Switch with polyester, self-extinguishing housing and PCB terminal. The 96 series switch equipped with snap-action switching elements and 1change over contact. It has gold-plated nickel contact.

                      • Lens can be pressed singly on to the input button
                      • IP67 Protection rating

                      Applications

                      Industrial

                      Technical Specifications

                      Pushbutton Switch Type

                      Standard

                      Panel Cutout Diameter

                      -

                      Switch Operation

                      -

                      Pushbutton Actuator Style

                      Square

                      Contact Current AC Max

                      100mA

                      Contact Current DC Max

                      100mA

                      IP Rating

                      IP67

                      Switch Terminals

                      PC Pin

                      Panel Cutout (H x W)

                      -

                      Product Range

                      96 Series

                      Contact Configuration

                      SPDT

                      Contact Current Max

                      100mA

                      Actuator / Cap Colour

                      -

                      Contact Voltage VAC

                      42V

                      Contact Voltage VDC

                      42V

                      Switch Mounting

                      Panel Mount

                      Illumination Color

                      -

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.